



TEQ 40-2411WIR | |
---|---|
DigiKey Part Number | 1951-2752-ND |
Manufacturer | |
Manufacturer Product Number | TEQ 40-2411WIR |
Description | DC/DC CONVERTER 5V 40W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 5V 8A 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEQ 40-2411WIR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 9.5V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8A | |
Power (Watts) | 40W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 92°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.06" L x 2.25" W x 1.03" H (103.1mm x 57.2mm x 26.2mm) | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 158,98000 € | 158,98 € |
6 | 156,19667 € | 937,18 € |
10 | 153,41800 € | 1.534,18 € |
26 | 149,19692 € | 3.879,12 € |
50 | 148,99160 € | 7.449,58 € |
Unit Price without VAT: | 158,98000 € |
---|---|
Unit Price with VAT: | 189,18620 € |