
1609042-6 | |
---|---|
DigiKey Part Number | CCM1843-ND |
Manufacturer | |
Manufacturer Product Number | 1609042-6 |
Description | LINE FILTER 120V/250VAC 60A CHAS |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 60 A 120V, 250V 50/60Hz Two Stage Threaded Post (1/4-20) |
Datasheet | Datasheet |
EDA/CAD Models | 1609042-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 120V, 250V | |
Current | 60 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (1/4-20) | |
Inductance | 270µH | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 109,29000 € | 109,29 € |
10 | 89,18500 € | 891,85 € |
26 | 83,52846 € | 2.171,74 € |
Unit Price without VAT: | 109,29000 € |
---|---|
Unit Price with VAT: | 130,05510 € |