4790.1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4790.1
4790.11
4790.11

4790.1100

DigiKey Part Number
486-2161-ND
Manufacturer
Manufacturer Product Number
4790.1100
Description
PWR ENT PLUG IEC320-C19 R/A SCRW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Entry Connector Plug, Female Sockets IEC 320-C19 Free Hanging (In-Line), Right Angle
Datasheet
 Datasheet
EDA/CAD Models
4790.1100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C19
Connector Type
Plug, Female Sockets
Current Rating - Appliance Inlet
16A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
Screw
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Approval Agency
CCC, cULus, ENEC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 366
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,18000 €11,18 €
109,49700 €94,97 €
258,90200 €222,55 €
508,47700 €423,85 €
1008,07240 €807,24 €
2507,56736 €1.891,84 €
5007,20650 €3.603,25 €
1.0006,86298 €6.862,98 €
Manufacturers Standard Package
Unit Price without VAT:11,18000 €
Unit Price with VAT:13,30420 €