



4795.0000 | |
|---|---|
DigiKey Part Number | 486-1054-ND |
Manufacturer | |
Manufacturer Product Number | 4795.0000 |
Description | PWR ENT PLUG IEC320-C19 STR SCRW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Plug, Female Sockets IEC 320-C19 Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 4795.0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C19 | |
Connector Type | Plug, Female Sockets | |
Current Rating - Appliance Inlet | 16A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | CCC, cULus, ENEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,65000 € | 10,65 € |
| 10 | 9,05000 € | 90,50 € |
| 25 | 8,48320 € | 212,08 € |
| 50 | 8,07820 € | 403,91 € |
| 100 | 7,69280 € | 769,28 € |
| 250 | 7,21140 € | 1.802,85 € |
| 500 | 6,86756 € | 3.433,78 € |
| 1.000 | 6,54014 € | 6.540,14 € |
| Unit Price without VAT: | 10,65000 € |
|---|---|
| Unit Price with VAT: | 12,67350 € |











