4735.0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4735.0000
4735.0000
4735.0000

4735.0000

DigiKey Part Number
486-1955-ND
Manufacturer
Manufacturer Product Number
4735.0000
Description
PWR ENT PLUG IEC320-2-2E STR SCR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Entry Connector Plug, Male Blades IEC 320-2-2/E Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
4735.0000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-2-2/E
Connector Type
Plug, Male Blades
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Approval Agency
CCC, cULus, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.002
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,37000 €10,37 €
108,81400 €88,14 €
258,26200 €206,55 €
507,86760 €393,38 €
1007,49230 €749,23 €
3006,93370 €2.080,11 €
5006,68848 €3.344,24 €
1.0006,36966 €6.369,66 €
Manufacturers Standard Package
Unit Price without VAT:10,37000 €
Unit Price with VAT:12,34030 €