4785.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4785.0
4785.0100
4785.0100

4785.0100

DigiKey Part Number
486-1957-ND
Manufacturer
Manufacturer Product Number
4785.0100
Description
PWR ENT PLUG IEC320-C13 R/A SCRW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Entry Connector Plug, Female Sockets IEC 320-C13 Free Hanging (In-Line), Right Angle
Datasheet
 Datasheet
EDA/CAD Models
4785.0100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C13
Connector Type
Plug, Female Sockets
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
Screw
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Approval Agency
CCC, cULus, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.766
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,16000 €8,16 €
106,93700 €69,37 €
256,50280 €162,57 €
506,19200 €309,60 €
1005,89640 €589,64 €
3005,45680 €1.637,04 €
5005,26378 €2.631,89 €
1.0005,01279 €5.012,79 €
Manufacturers Standard Package
Unit Price without VAT:8,16000 €
Unit Price with VAT:9,71040 €