



4790.1200 | |
---|---|
DigiKey Part Number | 486-1109-ND |
Manufacturer | |
Manufacturer Product Number | 4790.1200 |
Description | PWR ENT PLUG IEC320-C19 R/A SCRW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Plug, Female Sockets IEC 320-C19 Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 4790.1200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C19 | |
Connector Type | Plug, Female Sockets | |
Current Rating - Appliance Inlet | 16A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Screw | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | CCC, cULus, ENEC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,18000 € | 11,18 € |
10 | 9,49700 € | 94,97 € |
25 | 8,90200 € | 222,55 € |
50 | 8,47700 € | 423,85 € |
100 | 8,07240 € | 807,24 € |
250 | 7,56736 € | 1.891,84 € |
500 | 7,20650 € | 3.603,25 € |
1.000 | 6,86298 € | 6.862,98 € |
Unit Price without VAT: | 11,18000 € |
---|---|
Unit Price with VAT: | 13,30420 € |