
XACB085 | |
|---|---|
DigiKey Part Number | 4008-XACB085-ND |
Manufacturer | |
Manufacturer Product Number | XACB085 |
Description | EMPTY PENDANT CONTROL STATION XA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pendant Standard |
Datasheet | Datasheet |
EDA/CAD Models | XACB085 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Standard | |
Type | Pendant | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | - | |
Lamp Wattage | - | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | CSA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 368,45000 € | 368,45 € |
| Unit Price without VAT: | 368,45000 € |
|---|---|
| Unit Price with VAT: | 438,45550 € |









