



XESD1291 | |
|---|---|
DigiKey Part Number | 4008-XESD1291-ND |
Manufacturer | |
Manufacturer Product Number | XESD1291 |
Description | CONTACT BLOCK DPST-NC + SPDT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block DPST-NC + SPDT |
Datasheet | Datasheet |
EDA/CAD Models | XESD1291 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | DPST-NC + SPDT | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | - | |
(Select First, Then Apply Filters) Compatible Series | Schneider Electric, Harmony XAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,29000 € | 209,29 € |
| 10 | 180,39300 € | 1.803,93 € |
| 25 | 179,37960 € | 4.484,49 € |
| Unit Price without VAT: | 209,29000 € |
|---|---|
| Unit Price with VAT: | 249,05510 € |











