
XACA2053 | |
|---|---|
DigiKey Part Number | 4008-XACA2053-ND |
Manufacturer | |
Manufacturer Product Number | XACA2053 |
Description | HARMONY XAC, PENDANT CONTROL STA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pendant Standard |
Datasheet | Datasheet |
EDA/CAD Models | XACA2053 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Standard | |
Type | Pendant | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | - | |
Lamp Wattage | - | |
Current Rating (Amps) | 10A | |
Features | - | |
Approval Agency | CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,17000 € | 150,17 € |
| 10 | 135,97600 € | 1.359,76 € |
| 25 | 135,83840 € | 3.395,96 € |
| Unit Price without VAT: | 150,17000 € |
|---|---|
| Unit Price with VAT: | 178,70230 € |















