
XACA881 | |
|---|---|
DigiKey Part Number | 4008-XACA881-ND |
Manufacturer | |
Manufacturer Product Number | XACA881 |
Description | HARMONY XAC, PENDANT CONTROL STA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pendant Standard |
Datasheet | Datasheet |
EDA/CAD Models | XACA881 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Standard | |
Type | Pendant | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | - | |
Lamp Wattage | - | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | CCC, GOST |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 429,32000 € | 429,32 € |
| 10 | 418,19600 € | 4.181,96 € |
| Unit Price without VAT: | 429,32000 € |
|---|---|
| Unit Price with VAT: | 510,89080 € |









