MFG_SQR31103LA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQR31103LA

DigiKey Part Number
4008-SQR31103LA-ND
Manufacturer
Manufacturer Product Number
SQR31103LA
Description
SWITCH SLIDE SPST 2.5A 120V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Slide Switch SPST Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Circuit
SPST
Contact Timing
Not Specified
Switch Function
-
Current Rating (Amps)
2.5A (AC)
Voltage Rating - AC
120 V
Actuator Type
Flush
Actuator Length
-
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Features
-
Operating Temperature
-
Actuator Material
-
Switch Travel
-
Mechanical Life
-
Electrical Life
-
Operating Force
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
134,17000 €34,17 €
1028,21600 €282,16 €
2526,22880 €655,72 €
10023,68520 €2.368,52 €
25022,68292 €5.670,73 €
Manufacturers Standard Package
Unit Price without VAT:34,17000 €
Unit Price with VAT:40,66230 €