
SQWS141004BK | |
|---|---|
DigiKey Part Number | 4008-SQWS141004BK-ND |
Manufacturer | |
Manufacturer Product Number | SQWS141004BK |
Description | 4 GANG MID+ WALL PLATE BK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | None, Open Centers Port Faceplate Frame Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | - | |
Type | Faceplate Frame | |
Number of Ports | None, Open Centers | |
Port Direction | Straight | |
Color | Black | |
Features | Cover | |
For Use With/Related Products | X Series | |
Length | 5.200" (132.08mm) | |
Width | 8.740" (222.00mm) | |
Depth | 0.280" (7.11mm) | |
Material | Plastic | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,85000 € | 3,85 € |
| 10 | 3,48900 € | 34,89 € |
| 25 | 3,35480 € | 83,87 € |
| 50 | 3,25600 € | 162,80 € |
| 100 | 3,16010 € | 316,01 € |
| 250 | 3,03780 € | 759,45 € |
| 500 | 2,94840 € | 1.474,20 € |
| 1.000 | 2,86157 € | 2.861,57 € |
| Unit Price without VAT: | 3,85000 € |
|---|---|
| Unit Price with VAT: | 4,58150 € |















