
SQWS141002BK | |
|---|---|
DigiKey Part Number | 4008-SQWS141002BK-ND |
Manufacturer | |
Manufacturer Product Number | SQWS141002BK |
Description | 2 GANG MID+ WALL PLATE BK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | None, Open Centers Port Faceplate Frame Black Double Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Double Gang | |
Type | Faceplate Frame | |
Number of Ports | None, Open Centers | |
Port Direction | Straight | |
Color | Black | |
Features | Cover | |
For Use With/Related Products | X Series | |
Length | 5.200" (132.08mm) | |
Width | 5.120" (130.05mm) | |
Depth | 0.280" (7.11mm) | |
Material | Plastic | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,92100 € | 19,21 € |
| 25 | 1,84640 € | 46,16 € |
| 50 | 1,79220 € | 89,61 € |
| 100 | 1,73960 € | 173,96 € |
| 250 | 1,67228 € | 418,07 € |
| 500 | 1,62304 € | 811,52 € |
| 1.000 | 1,57528 € | 1.575,28 € |
| 5.000 | 1,46967 € | 7.348,35 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |















