
SQWS141005GY | |
|---|---|
DigiKey Part Number | 4008-SQWS141005GY-ND |
Manufacturer | |
Manufacturer Product Number | SQWS141005GY |
Description | 5 GANG MID+ WALL PLATE GY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | None, Open Centers Port Faceplate Frame Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | - | |
Type | Faceplate Frame | |
Number of Ports | None, Open Centers | |
Port Direction | Straight | |
Color | Gray | |
Features | Cover | |
For Use With/Related Products | X Series | |
Length | 5.200" (132.08mm) | |
Width | 10.550" (267.97mm) | |
Depth | 0.280" (7.11mm) | |
Material | Plastic | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,99000 € | 5,99 € |
| 10 | 5,42700 € | 54,27 € |
| 25 | 5,21760 € | 130,44 € |
| 50 | 5,06380 € | 253,19 € |
| 100 | 4,91490 € | 491,49 € |
| 250 | 4,72456 € | 1.181,14 € |
| 500 | 4,58546 € | 2.292,73 € |
| 1.000 | 4,45041 € | 4.450,41 € |
| Unit Price without VAT: | 5,99000 € |
|---|---|
| Unit Price with VAT: | 7,12810 € |















