
RSB2A080B7 | |
|---|---|
DigiKey Part Number | 4008-RSB2A080B7-ND |
Manufacturer | |
Manufacturer Product Number | RSB2A080B7 |
Description | PLUG-IN RELAY 250VAC 8AMP RSB +O |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | RSB2A080B7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 250VAC, 28VDC - Max | |
Load - Max Switching | 2000VA, 224W | |
Coil Current | 65.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VAC | |
Must Release Voltage | 3.6 VAC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CSA, EAC, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 368 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,09000 € | 5,09 € |
| 10 | 4,53300 € | 45,33 € |
| 25 | 4,32840 € | 108,21 € |
| 50 | 4,18020 € | 209,01 € |
| 100 | 4,03680 € | 403,68 € |
| 250 | 3,85472 € | 963,68 € |
| 500 | 3,72232 € | 1.861,16 € |
| 1.000 | 3,59439 € | 3.594,39 € |
| Unit Price without VAT: | 5,09000 € |
|---|---|
| Unit Price with VAT: | 6,05710 € |










