RSB2A080E7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RSB2A080E7
How-to select the right Zelio Relays delivering outstanding performances

RSB2A080E7

DigiKey Part Number
4008-RSB2A080E7-ND
Manufacturer
Manufacturer Product Number
RSB2A080E7
Description
HARMONY, INTERFACE PLUG-IN RELAY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 48VAC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
RSB2A080E7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
8 A
Switching Voltage
250VAC, 300VDC - Max
Load - Max Switching
2000VA, 2240W
Coil Current
31.2 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
38.4 VAC
Must Release Voltage
7.2 VAC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CSA, EAC, UL
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.54 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
16,29000 €6,29 €
105,60100 €56,01 €
305,30000 €159,00 €
505,16520 €258,26 €
1004,98800 €498,80 €
2504,76284 €1.190,71 €
5004,59918 €2.299,59 €
1.0004,44100 €4.441,00 €
Manufacturers Standard Package
Unit Price without VAT:6,29000 €
Unit Price with VAT:7,48510 €