RSB2A080P7PV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RSB2A080P7PV
RSB2A080B7PV

RSB2A080B7PV

DigiKey Part Number
4008-RSB2A080B7PV-ND
Manufacturer
Manufacturer Product Number
RSB2A080B7PV
Description
HARMONY, INTERFACE PLUG-IN RELAY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VAC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
RSB2A080B7PV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
8 A
Switching Voltage
250VAC, 28VDC - Max
Load - Max Switching
2000VA, 224W
Coil Current
68.6 mA
Coil Type
Non Latching
Features
Lighted Indicator
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
19.2 VAC
Must Release Voltage
3.6 VAC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
-
Relay Type
Coil Resistance
350 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3020,96400 €628,92 €
Manufacturers Standard Package
Unit Price without VAT:20,96400 €
Unit Price with VAT:24,94716 €