




9001KR9RH6 | |
|---|---|
DigiKey Part Number | 4008-9001KR9RH6-ND |
Manufacturer | |
Manufacturer Product Number | 9001KR9RH6 |
Description | SWITCH E-STOP PULL RESET 3A 240V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 9001KR9RH6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Pull | |
Circuit | SPST-NC | |
Switch Function | On-Off | |
Features | - | |
Current Rating (Amps) | 3A (AC), 550mA (DC) | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 125 V | |
Panel Cutout Dimensions | Circular - 30.00mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 70°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,53000 € | 136,53 € |
| 10 | 117,70900 € | 1.177,09 € |
| 25 | 112,96120 € | 2.824,03 € |
| Unit Price without VAT: | 136,53000 € |
|---|---|
| Unit Price with VAT: | 162,47070 € |







