



9001KA1 | |
|---|---|
DigiKey Part Number | 4008-9001KA1-ND |
Manufacturer | |
Manufacturer Product Number | 9001KA1 |
Description | CONTACT BLOCK SPDT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPDT |
Datasheet | Datasheet |
EDA/CAD Models | 9001KA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPDT | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | - | |
(Select First, Then Apply Filters) Compatible Series | Schneider Electric, Harmony 9001K, Harmony 9001SK |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 € | 39,48 € |
| 10 | 34,05400 € | 340,54 € |
| 25 | 32,10120 € | 802,53 € |
| 50 | 30,69620 € | 1.534,81 € |
| 100 | 29,48460 € | 2.948,46 € |
| Unit Price without VAT: | 39,48000 € |
|---|---|
| Unit Price with VAT: | 46,98120 € |






















