
9001K35 | |
|---|---|
DigiKey Part Number | 4008-9001K35-ND |
Manufacturer | |
Manufacturer Product Number | 9001K35 |
Description | SWITCH JOYSTICK BALL TIP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Joystick, 2 - Axis Output |
Datasheet | Datasheet |
EDA/CAD Models | 9001K35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Joystick, 2 - Axis | |
Actuator Type | Ball Tip | |
Switch Function | - | |
Functions, Extra | - | |
Output | - | |
Voltage - Supply | - | |
Current Rating (Amps) | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 70°C | |
Panel Cutout Dimensions | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | - | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Force | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,51000 € | 286,51 € |
| Unit Price without VAT: | 286,51000 € |
|---|---|
| Unit Price with VAT: | 340,94690 € |












