
9001KA53 | |
|---|---|
DigiKey Part Number | 4008-9001KA53-ND |
Manufacturer | |
Manufacturer Product Number | 9001KA53 |
Description | CONT BL SPST 3A 240V/550MA 125V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NC 3A @ 240VAC, 550mA @ 125VDC |
Datasheet | Datasheet |
EDA/CAD Models | 9001KA53 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPST-NC | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | 3A @ 240VAC, 550mA @ 125VDC | |
(Select First, Then Apply Filters) Compatible Series | Schneider Electric, Harmony 9001K, Harmony 9001SK |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,26000 € | 87,26 € |
| 10 | 75,24100 € | 752,41 € |
| 25 | 70,91640 € | 1.772,91 € |
| 50 | 69,57100 € | 3.478,55 € |
| Unit Price without VAT: | 87,26000 € |
|---|---|
| Unit Price with VAT: | 103,83940 € |





















