
9001K15 | |
|---|---|
DigiKey Part Number | 4008-9001K15-ND |
Manufacturer | |
Manufacturer Product Number | 9001K15 |
Description | CONFIG SW BODY E-STOP NON-ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body E-Stop, Round Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 9001K15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | E-Stop, Round | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony 9001K | |
Panel Cutout Dimensions | 30mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,29000 € | 117,29 € |
| 10 | 97,36900 € | 973,69 € |
| 25 | 91,04440 € | 2.276,11 € |
| 50 | 86,86400 € | 4.343,20 € |
| 100 | 86,10010 € | 8.610,01 € |
| Unit Price without VAT: | 117,29000 € |
|---|---|
| Unit Price with VAT: | 139,57510 € |










