
9001KR9 | |
|---|---|
DigiKey Part Number | 4008-9001KR9-ND |
Manufacturer | |
Manufacturer Product Number | 9001KR9 |
Description | 30MM PUSH-PULL OPERATOR WITHOUT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Operating Head |
Datasheet | Datasheet |
EDA/CAD Models | 9001KR9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Operating Head | |
For Use With/Related Products | Harmony 9001K Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,39000 € | 94,39 € |
| 10 | 85,47000 € | 854,70 € |
| Unit Price without VAT: | 94,39000 € |
|---|---|
| Unit Price with VAT: | 112,32410 € |



















