
9001KY1 | |
|---|---|
DigiKey Part Number | 4008-9001KY1-ND |
Manufacturer | |
Manufacturer Product Number | 9001KY1 |
Description | 30MM PUSH BUTTON, TYPES K OR SK, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosure |
Datasheet | Datasheet |
EDA/CAD Models | 9001KY1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Enclosure | |
For Use With/Related Products | 30mm Control Units |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,19000 € | 111,19 € |
| 10 | 100,68700 € | 1.006,87 € |
| 25 | 98,49440 € | 2.462,36 € |
| Unit Price without VAT: | 111,19000 € |
|---|---|
| Unit Price with VAT: | 132,31610 € |






















