
9001KR3U | |
|---|---|
DigiKey Part Number | 4008-9001KR3U-ND |
Manufacturer | |
Manufacturer Product Number | 9001KR3U |
Description | 30MM PUSH BUTTON NO GUARD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Operating Head |
Datasheet | Datasheet |
EDA/CAD Models | 9001KR3U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Operating Head | |
For Use With/Related Products | Harmony 9001K Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,70000 € | 32,70 € |
| 10 | 29,61100 € | 296,11 € |
| 25 | 28,46400 € | 711,60 € |
| 50 | 27,62600 € | 1.381,30 € |
| 100 | 26,81220 € | 2.681,22 € |
| 250 | 26,59120 € | 6.647,80 € |
| Unit Price without VAT: | 32,70000 € |
|---|---|
| Unit Price with VAT: | 38,91300 € |






