
9001KYSS1 | |
|---|---|
DigiKey Part Number | 4008-9001KYSS1-ND |
Manufacturer | |
Manufacturer Product Number | 9001KYSS1 |
Description | 30MM CONTROL STATION 1HOLE STAIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure |
Datasheet | Datasheet |
EDA/CAD Models | 9001KYSS1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Enclosure | |
For Use With/Related Products | Harmony 9001K, Harmony 9001SK Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,35000 € | 192,35 € |
| 10 | 177,02600 € | 1.770,26 € |
| Unit Price without VAT: | 192,35000 € |
|---|---|
| Unit Price with VAT: | 228,89650 € |










