
9001KYSS3 | |
|---|---|
DigiKey Part Number | 4008-9001KYSS3-ND |
Manufacturer | |
Manufacturer Product Number | 9001KYSS3 |
Description | EMPTY CONTROL STATION - 9001K - |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure |
Datasheet | Datasheet |
EDA/CAD Models | 9001KYSS3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Enclosure | |
For Use With/Related Products | 30mm Control Units |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,77000 € | 271,77 € |
| Unit Price without VAT: | 271,77000 € |
|---|---|
| Unit Price with VAT: | 323,40630 € |










