
9001KR3RH13 | |
|---|---|
DigiKey Part Number | 4008-9001KR3RH13-ND |
Manufacturer | |
Manufacturer Product Number | 9001KR3RH13 |
Description | PUSH BUTTON 600VAC 10A 30MM T-K |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 10A (AC/DC) | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 30.00mm Dia | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,95000 € | 84,95 € |
| 10 | 73,25600 € | 732,56 € |
| 25 | 69,04480 € | 1.726,12 € |
| 50 | 67,58460 € | 3.379,23 € |
| Unit Price without VAT: | 84,95000 € |
|---|---|
| Unit Price with VAT: | 101,09050 € |













