
9001K62 | |
|---|---|
DigiKey Part Number | 4008-9001K62-ND |
Manufacturer | |
Manufacturer Product Number | 9001K62 |
Description | 30MM PUSH BUTTON, TYPES K OR SK, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Padlock Attachment |
Datasheet | Datasheet |
EDA/CAD Models | 9001K62 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Padlock Attachment | |
For Use With/Related Products | Harmony 9001K, Harmony 9001SK Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,31000 € | 63,31 € |
| Unit Price without VAT: | 63,31000 € |
|---|---|
| Unit Price with VAT: | 75,33890 € |
















