
9001K25 | |
|---|---|
DigiKey Part Number | 4008-9001K25-ND |
Manufacturer | |
Manufacturer Product Number | 9001K25 |
Description | 30MM PUSH BUTTON, TYPE K, FLUSH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plate |
Datasheet | Datasheet |
EDA/CAD Models | 9001K25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Plate | |
For Use With/Related Products | 30mm Control Units |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 € | 24,78 € |
| 10 | 22,44300 € | 224,43 € |
| 25 | 21,57400 € | 539,35 € |
| 50 | 20,93900 € | 1.046,95 € |
| 100 | 20,32230 € | 2.032,23 € |
| 250 | 19,76796 € | 4.941,99 € |
| Unit Price without VAT: | 24,78000 € |
|---|---|
| Unit Price with VAT: | 29,48820 € |













