
8501KPDR12V51 | |
|---|---|
DigiKey Part Number | 4008-8501KPDR12V51-ND |
Manufacturer | |
Manufacturer Product Number | 8501KPDR12V51 |
Description | PLUG IN RELAY, TYPE KP, TUBULAR, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 300VAC, 30VDC - Max | |
Load - Max Switching | 3000VA, 300W | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In, 8 Pin (Octal) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, CSA, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,87000 € | 50,87 € |
| 10 | 45,30600 € | 453,06 € |
| 25 | 43,26000 € | 1.081,50 € |
| 50 | 41,77260 € | 2.088,63 € |
| 100 | 40,33560 € | 4.033,56 € |
| Unit Price without VAT: | 50,87000 € |
|---|---|
| Unit Price with VAT: | 60,53530 € |










