San Ace 172 9SG Sidecut Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
San Ace 172 9SG Sidecut Type
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9SG5724P5H61

DigiKey Part Number
1688-1793-ND
Manufacturer
Manufacturer Product Number
9SG5724P5H61
Description
FAN AXIAL 172X51MM 24VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Rectangular/Rounded - 172mm L x 150mm H Ball 410.0 CFM (11.48m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9SG5724P5H61 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 172mm L x 150mm H
Width
51.00mm
Air Flow
410.0 CFM (11.48m³/min)
Static Pressure
2.160 in H2O (540.0 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
71.0dB(A)
Power (Watts)
67.2 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
cURus, TUV
Weight
0.882 lb (400.07 g)
Current Rating (Amps)
2.80A
Voltage Range
20.4 ~ 27.6VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 945
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1116,64000 €116,64 €
16105,30688 €1.684,91 €
Unit Price without VAT:116,64000 €
Unit Price with VAT:138,80160 €