
9GV1424P1G001 | |
|---|---|
DigiKey Part Number | 1688-2183-ND |
Manufacturer | |
Manufacturer Product Number | 9GV1424P1G001 |
Description | FAN AXIAL 140X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 140mm L x 140mm H Ball 310.0 CFM (8.68m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GV1424P1G001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 140mm L x 140mm H | |
Width | 38.00mm | |
Air Flow | 310.0 CFM (8.68m³/min) | |
Static Pressure | 2.570 in H2O (640.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 70.0dB(A) | |
Power (Watts) | 55.2 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 1.4 lbs (635.0 g) | |
Current Rating (Amps) | 2.30A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,52000 € | 72,52 € |
| 14 | 56,91286 € | 796,78 € |
| 28 | 54,28857 € | 1.520,08 € |
| Unit Price without VAT: | 72,52000 € |
|---|---|
| Unit Price with VAT: | 86,29880 € |








