
109-319E | |
|---|---|
DigiKey Part Number | 1688-1029-ND |
Manufacturer | |
Manufacturer Product Number | 109-319E |
Description | 172MM FAN GUARD SAVER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 172mm Dia Fan Finger Guard Nickel, Chrome Plated 11 Rings |
Datasheet | Datasheet |
EDA/CAD Models | 109-319E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 172mm Dia | |
For Use With/Related Products | Axial Fans | |
Features | 11 Rings | |
Material | Nickel, Chrome Plated | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,70000 € | 8,70 € |
| 10 | 7,18000 € | 71,80 € |
| 25 | 6,59520 € | 164,88 € |
| 50 | 6,17060 € | 308,53 € |
| 100 | 5,77600 € | 577,60 € |
| Unit Price without VAT: | 8,70000 € |
|---|---|
| Unit Price with VAT: | 10,35300 € |













