
9WG5748P5H001 | |
|---|---|
DigiKey Part Number | 1688-2293-ND |
Manufacturer | |
Manufacturer Product Number | 9WG5748P5H001 |
Description | FAN AXIAL 172X51MM 48VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Rectangular/Rounded - 172mm L x 150mm H Ball 410.5 CFM (11.49m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9WG5748P5H001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 172mm L x 150mm H | |
Width | 51.00mm | |
Air Flow | 410.5 CFM (11.49m³/min) | |
Static Pressure | 3.090 in H2O (769.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 71.0dB(A) | |
Power (Watts) | 78 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 1.9 lbs (860.0 g) | |
Current Rating (Amps) | 1.62A | |
Voltage Range | 40.8 ~ 55.2VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | Varies Based on Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,27000 € | 200,27 € |
| 16 | 157,03125 € | 2.512,50 € |
| Unit Price without VAT: | 200,27000 € |
|---|---|
| Unit Price with VAT: | 238,32130 € |













