MFG_9HV5748P5G001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_9HV5748P5G001
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9HV5724P5H001

DigiKey Part Number
1688-1708-ND
Manufacturer
Manufacturer Product Number
9HV5724P5H001
Description
FAN AXIAL 172X51MM 24VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Rectangular/Rounded - 172mm L x 150mm H Ball 434.0 CFM (12.15m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9HV5724P5H001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 172mm L x 150mm H
Width
51.00mm
Air Flow
434.0 CFM (12.15m³/min)
Static Pressure
4.020 in H2O (1001.3 Pa)
Bearing Type
Ball
Fan Type
Features
PWM Control, Speed Sensor (Tach)
Noise
77.0dB(A)
Power (Watts)
120 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
cURus, TUV
Weight
1.8 lb (800.0 g)
Current Rating (Amps)
5.00A
Voltage Range
16 ~ 30VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 294
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1256,53000 €256,53 €
16206,18438 €3.298,95 €
Unit Price without VAT:256,53000 €
Unit Price with VAT:305,27070 €