HLCD-10-40.00-TR-TR-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLCD-10-06.00-TR-TR-1

DigiKey Part Number
612-HLCD-10-06.00-TR-TR-1-ND
Manufacturer
Manufacturer Product Number
HLCD-10-06.00-TR-TR-1
Description
CBL ASSM SELF-MATE 20POS 6" HDR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
EDA/CAD Models
HLCD-10-06.00-TR-TR-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.020" (0.50mm)
Pitch - Cable
0.010" (0.25mm)
Length
0.500' (152.40mm, 6.00")
Features
-
Color
Blue, Ribbon
Shielding
Shielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
145,63000 €45,63 €
1038,78700 €387,87 €
2536,36040 €909,01 €
5035,88160 €1.794,08 €
Manufacturers Standard Package
Unit Price without VAT:45,63000 €
Unit Price with VAT:54,29970 €