HLCD-20_TR-TR-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLCD-20-06.00-TR-TR-1

DigiKey Part Number
612-HLCD-20-06.00-TR-TR-1-ND
Manufacturer
Manufacturer Product Number
HLCD-20-06.00-TR-TR-1
Description
CBL ASSM SELF-MATE 40POS 6" HDR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
EDA/CAD Models
HLCD-20-06.00-TR-TR-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.020" (0.50mm)
Pitch - Cable
0.010" (0.25mm)
Length
0.500' (152.40mm, 6.00")
Features
-
Color
Blue, Ribbon
Shielding
Shielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Factory Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
143,95000 €43,95 €
1037,35100 €373,51 €
2535,01360 €875,34 €
5034,43060 €1.721,53 €
Manufacturers Standard Package
Unit Price without VAT:43,95000 €
Unit Price with VAT:52,30050 €