
LSHM-110-02.5-L-DV-A-N-K-TR | |
|---|---|
DigiKey Part Number | 612-LSHM-110-02.5-L-DV-A-N-K-TR-ND - Tape & Reel (TR) 612-LSHM-110-02.5-L-DV-A-N-K-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LSHM-110-02.5-L-DV-A-N-K-TR |
Description | CONN SELF-MATE 20POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-110-02.5-L-DV-A-N-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm, 5.5mm, 6.5mm, 8.5mm | |
Height Above Board | 0.156" (3.96mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 100 | 2,53930 € | 253,93 € |
| 250 | 2,28880 € | 572,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,97787 € | 1.483,40 € |
| 1.500 | 1,85696 € | 2.785,44 € |
| 3.750 | 1,58058 € | 5.927,18 € |
| 5.250 | 1,44508 € | 7.586,67 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,37960 € |









