HLCD-50-18.00-TR-TR-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLCD-50-18.00-TR-TR-1

DigiKey Part Number
612-HLCD-50-18.00-TR-TR-1-ND
Manufacturer
Manufacturer Product Number
HLCD-50-18.00-TR-TR-1
Description
CBL ASS HDR SELF-MATE 100POS 18"
Manufacturer Standard Lead Time
63 Weeks
Customer Reference
Detailed Description
100 Position Cable Assembly Rectangular Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic 1.50' (457.20mm)
Datasheet
 Datasheet
EDA/CAD Models
HLCD-50-18.00-TR-TR-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic
Number of Positions
100
Number of Rows
2
Pitch - Connector
0.020" (0.50mm)
Pitch - Cable
0.010" (0.25mm)
Length
1.50' (457.20mm)
Features
-
Color
Blue, Ribbon
Shielding
Shielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1114,96000 €114,96 €
1098,57600 €985,76 €
Manufacturers Standard Package
Unit Price without VAT:114,96000 €
Unit Price with VAT:136,80240 €