
ERM8-075-09.0-L-DV-K-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-075-09.0-L-DV-K-TR-ND - Tape & Reel (TR) 612-ERM8-075-09.0-L-DV-K-TRCT-ND - Cut Tape (CT) 612-ERM8-075-09.0-L-DV-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-075-09.0-L-DV-K-TR |
Description | CONN HDR 150POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 150 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-075-09.0-L-DV-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 150 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 14mm, 16mm, 19mm | |
Height Above Board | 0.508" (12.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,50000 € | 7,50 € |
| 10 | 6,77100 € | 67,71 € |
| 25 | 6,59400 € | 164,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 5,45216 € | 681,52 € |
| 625 | 4,77942 € | 2.987,14 € |
| 1.250 | 4,64533 € | 5.806,66 € |
| Unit Price without VAT: | 7,50000 € |
|---|---|
| Unit Price with VAT: | 8,92500 € |















