



ERF8-075-05.0-S-DV-TR | |
|---|---|
DigiKey Part Number | SAM13647TR-ND - Tape & Reel (TR) SAM13647CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERF8-075-05.0-S-DV-TR |
Description | CONN SOCKET 150POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 150 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-075-05.0-S-DV-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 150 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 10mm, 13mm, 14mm, 20mm | |
Height Above Board | 0.210" (5.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,11000 € | 8,11 € |
| 10 | 7,40600 € | 74,06 € |
| 25 | 6,91840 € | 172,96 € |
| 50 | 6,82920 € | 341,46 € |
| 100 | 6,27690 € | 627,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 5,95576 € | 2.233,41 € |
| 750 | 5,17921 € | 3.884,41 € |
| 1.125 | 5,12822 € | 5.769,25 € |
| Unit Price without VAT: | 8,11000 € |
|---|---|
| Unit Price with VAT: | 9,65090 € |















