
ERM8-075-01-L-D-RA-L-TR | |
|---|---|
DigiKey Part Number | SAM13832TR-ND - Tape & Reel (TR) SAM13832CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-075-01-L-D-RA-L-TR |
Description | CONN HDR 150POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 150 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold |
EDA/CAD Models | ERM8-075-01-L-D-RA-L-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 150 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Latches, Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,51000 € | 11,51 € |
| 10 | 10,65500 € | 106,55 € |
| 25 | 10,25440 € | 256,36 € |
| 50 | 9,93660 € | 496,83 € |
| 100 | 9,44840 € | 944,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 8,87175 € | 1.774,35 € |
| 400 | 7,78888 € | 3.115,55 € |
| 600 | 7,40743 € | 4.444,46 € |
| Unit Price without VAT: | 11,51000 € |
|---|---|
| Unit Price with VAT: | 13,69690 € |















