
ERF8-075-01-S-D-RA-TR | |
|---|---|
cms-digikey-product-number | 612-ERF8-075-01-S-D-RA-TR-ND - Tape & Reel (TR) 612-ERF8-075-01-S-D-RA-TRCT-ND - Cut Tape (CT) 612-ERF8-075-01-S-D-RA-TRDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | ERF8-075-01-S-D-RA-TR |
cms-description | CONN SOCKET 150POS R/A SMD GOLD |
cms-standard-lead-time | 8 Weeks |
cms-customer-reference | |
cms-detailed-description | 150 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
cms-eda-cad-models | ERF8-075-01-S-D-RA-TR Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 150 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 13,10000 € | 13,10 € |
| 10 | 12,25600 € | 122,56 € |
| 25 | 11,65600 € | 291,40 € |
| 50 | 11,42280 € | 571,14 € |
| 100 | 11,03420 € | 1.103,42 € |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 200 | 10,15650 € | 2.031,30 € |
| 400 | 8,83275 € | 3.533,10 € |
| 600 | 8,65427 € | 5.192,56 € |
| Unit Price without VAT: | 13,10000 € |
|---|---|
| Unit Price with VAT: | 15,58900 € |















