
ERM8-075-01-L-D-EM2-L-TR | |
|---|---|
DigiKey Part Number | SAM13828TR-ND - Tape & Reel (TR) SAM13828CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-075-01-L-D-EM2-L-TR |
Description | CONN HDR 150POS EDGE MNT GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 150 Position Connector Header, Center Strip Contacts Board Edge, Straddle Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-075-01-L-D-EM2-L-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 150 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Board Edge, Straddle Mount | |
Features | Latches | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,66000 € | 7,66 € |
| 10 | 6,91800 € | 69,18 € |
| 25 | 6,54040 € | 163,51 € |
| 50 | 6,33740 € | 316,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 5,61000 € | 701,25 € |
| 625 | 4,93218 € | 3.082,61 € |
| 1.250 | 4,63703 € | 5.796,29 € |
| Unit Price without VAT: | 7,66000 € |
|---|---|
| Unit Price with VAT: | 9,11540 € |















