ERF8-075-01-S-D-EM2-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ERF8-075-01-S-D-EM2-TR
ERF8-075-01-S-D-EM2-TR
ERF8-075-01-S-D-EM2-TR

ERF8-075-01-S-D-EM2-TR

DigiKey Part Number
SAM13642TR-ND - Tape & Reel (TR)
SAM13642CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERF8-075-01-S-D-EM2-TR
Description
CONN SOCKET 150POS EDGE MNT GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
150 Position Connector Socket, Outer Shroud Contacts Board Edge, Straddle Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERF8-075-01-S-D-EM2-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Socket, Outer Shroud Contacts
Number of Positions
150
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Board Edge, Straddle Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
-
Height Above Board
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 202
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
110,58000 €10,58 €
108,98800 €89,88 €
258,42520 €210,63 €
508,02300 €401,15 €
1007,74340 €774,34 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2256,13320 €1.379,97 €
4506,07322 €2.732,95 €
Manufacturers Standard Package
Unit Price without VAT:10,58000 €
Unit Price with VAT:12,59020 €