



ERF8-075-01-L-D-RA-TR | |
|---|---|
DigiKey Part Number | SAM13641TR-ND - Tape & Reel (TR) SAM13641CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERF8-075-01-L-D-RA-TR |
Description | CONN SOCKET 150POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-075-01-L-D-RA-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 150 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,02000 € | 11,02 € |
| 10 | 10,31300 € | 103,13 € |
| 25 | 9,80800 € | 245,20 € |
| 50 | 9,61180 € | 480,59 € |
| 100 | 9,10490 € | 910,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 8,54655 € | 1.709,31 € |
| 400 | 7,43283 € | 2.973,13 € |
| 600 | 6,41557 € | 3.849,34 € |
| 1.000 | 5,99805 € | 5.998,05 € |
| Unit Price without VAT: | 11,02000 € |
|---|---|
| Unit Price with VAT: | 13,11380 € |



















