
ERM8-025-05.0-S-DV-EGPS-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-025-05.0-S-DV-EGPS-TR-ND - Tape & Reel (TR) 612-ERM8-025-05.0-S-DV-EGPS-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-025-05.0-S-DV-EGPS-TR |
Description | CONN HDR 50POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-025-05.0-S-DV-EGPS-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm, 12mm, 15mm | |
Height Above Board | 0.351" (8.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 € | 5,42 € |
| 10 | 4,88900 € | 48,89 € |
| 25 | 4,62240 € | 115,56 € |
| 50 | 4,47920 € | 223,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 3,96064 € | 495,08 € |
| 625 | 3,48016 € | 2.175,10 € |
| 1.250 | 3,37465 € | 4.218,31 € |
| Unit Price without VAT: | 5,42000 € |
|---|---|
| Unit Price with VAT: | 6,44980 € |















