



ERF8-025-01-S-D-RA-L-TR | |
|---|---|
DigiKey Part Number | SAM13562TR-ND - Tape & Reel (TR) SAM13562CT-ND - Cut Tape (CT) SAM13562DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-025-01-S-D-RA-L-TR |
Description | CONN SOCKET 50POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-025-01-S-D-RA-L-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Latches, Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,78000 € | 8,78 € |
| 10 | 8,02500 € | 80,25 € |
| 25 | 7,49520 € | 187,38 € |
| 50 | 7,39840 € | 369,92 € |
| 100 | 6,84520 € | 684,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 6,50070 € | 1.300,14 € |
| 600 | 5,67183 € | 3.403,10 € |
| 1.000 | 5,36876 € | 5.368,76 € |
| Unit Price without VAT: | 8,78000 € |
|---|---|
| Unit Price with VAT: | 10,44820 € |
















